EZ1117CM-2.5TRT
vs
LM1117S-2.85/NOPB
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
SEMTECH CORP
|
NATIONAL SEMICONDUCTOR CORP
|
Part Package Code |
D2PAK
|
|
Package Description |
TO-263, 3 PIN
|
TO-263, SMSIP3H,.55TB
|
Pin Count |
4
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Dropout Voltage1-Max |
1.2 V
|
1.3 V
|
Input Voltage-Max |
7 V
|
10 V
|
Input Voltage-Min |
3.9 V
|
4.25 V
|
JESD-30 Code |
R-PSSO-G3
|
R-PSSO-G3
|
JESD-609 Code |
e0
|
e3
|
Length |
10.16 mm
|
10.16 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
|
|
Output Current1-Max |
0.8 A
|
0.8 A
|
Output Voltage1-Max |
2.55 V
|
2.91 V
|
Output Voltage1-Min |
2.45 V
|
2.79 V
|
Output Voltage1-Nom |
2.5 V
|
2.85 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TO-263
|
TO-263
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
5.08 mm
|
4.8 mm
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN LEAD
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
SINGLE
|
SINGLE
|
Voltage Tolerance-Max |
2%
|
2%
|
Width |
8.965 mm
|
8.6 mm
|
Base Number Matches |
3
|
1
|
Adjustability |
|
FIXED
|
Dropout Voltage1-Nom |
|
1.2 V
|
Input Voltage Absolute-Max |
|
20 V
|
Line Regulation-Max |
|
0.006%
|
Load Regulation-Max |
|
0.01%
|
Moisture Sensitivity Level |
|
4
|
Number of Outputs |
|
1
|
Package Equivalence Code |
|
SMSIP3H,.55TB
|
Packing Method |
|
TR
|
Peak Reflow Temperature (Cel) |
|
260
|
Technology |
|
BIPOLAR
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
|
|
|
Compare EZ1117CM-2.5TRT with alternatives
Compare LM1117S-2.85/NOPB with alternatives