EXV336M6R3A9BAA
vs
EXV336M6R3S9BAA
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
KEMET ELECTRONICS CORP
Package Description
, 1717
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Samacsys Manufacturer
KEMET
KEMET
Additional Feature
RIPPLE CURRENT IS MEASURED AT 100 KHZ
RIPPLE CURRENT IS MEASURED AT 100 KHZ
Capacitance
33 µF
33 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Height
5.4 mm
5.4 mm
Leakage Current
0.003 mA
0.003 mA
Length
4.3 mm
4.3 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
SMT
SMT
Packing Method
TR, PAPER, 15 INCH
TR, PAPER, 15 INCH
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
6.3 V
6.3 V
Ripple Current
63 mA
63 mA
Size Code
1717
1717
Surface Mount
YES
YES
Tan Delta
0.26
0.26
Terminal Shape
FLAT
FLAT
Width
4.3 mm
4.3 mm
Base Number Matches
1
1
Pbfree Code
Yes
Reference Standard
AEC-Q200