EXV227M016S9HAA vs 227SMH016M feature comparison

EXV227M016S9HAA KEMET Corporation

Buy Now Datasheet

227SMH016M Cornell Dubilier Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP CORNELL DUBILIER ELECTRONICS INC
Package Description , LEAD FREE
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Additional Feature RIPPLE CURRENT IS MEASURED AT 100 KHZ
Capacitance 220 µF 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Height 7.7 mm 7.7 mm
Leakage Current 0.0352 mA 0.0352 mA
Length 6.6 mm 6.6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, PAPER, 15 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Reference Standard AEC-Q200
Ripple Current 196 mA 120 mA
Size Code 2626 2626
Surface Mount YES YES
Tan Delta 0.16 0.18
Terminal Shape FLAT FLAT
Width 6.6 mm 6.6 mm
Base Number Matches 1 2
Rohs Code Yes
Diameter 6.3 mm
ESR 1507 mΩ
JESD-609 Code e3
Package Shape CYLINDRICAL PACKAGE
Terminal Finish Matte Tin (Sn)

Compare EXV227M016S9HAA with alternatives

Compare 227SMH016M with alternatives