EXR681M16F5T2 vs 2681LCM1016RTN711B feature comparison

EXR681M16F5T2 Hitano Enterprise Corp

Buy Now Datasheet

2681LCM1016RTN711B Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer HITANO ENTERPRISE CORP FENGHUA ADVANCED TECHNOLOGY
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 680 µF 680 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.1088 mA
Length 16 mm 16 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 612 mA 740 mA
Surface Mount NO
Tan Delta 0.16
Terminal Finish NOT SPECIFIED
Terminal Pitch 5 mm
Terminal Shape WIRE
Base Number Matches 1 1

Compare EXR681M16F5T2 with alternatives

Compare 2681LCM1016RTN711B with alternatives