EXR681K63B16X26T3 vs EXR681K63R16X26T1 feature comparison

EXR681K63B16X26T3 Hitano Enterprise Corp

Buy Now Datasheet

EXR681K63R16X26T1 Hitano Enterprise Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer HITANO ENTERPRISE CORP HITANO ENTERPRISE CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 680 µF 680 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.4284 mA 0.4284 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method BULK TR
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 63 V 63 V
Ripple Current 1621.44 mA 1621.44 mA
Surface Mount NO NO
Tan Delta 0.09 0.09
Terminal Finish NOT SPECIFIED NOT SPECIFIED
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare EXR681K63B16X26T3 with alternatives

Compare EXR681K63R16X26T1 with alternatives