EXR331K10F5T35
vs
SXR331K010E4
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
HITANO ENTERPRISE CORP
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.22.00.20
|
8532.22.00.20
|
Capacitance |
330 µF
|
330 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter |
8 mm
|
8 mm
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM
|
Leakage Current |
0.033 mA
|
|
Length |
12 mm
|
12 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Style |
Radial
|
Radial
|
Packing Method |
TR
|
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
10%
|
10%
|
Rated (DC) Voltage (URdc) |
10 V
|
10 V
|
Ripple Current |
331.2 mA
|
400 mA
|
Surface Mount |
NO
|
|
Tan Delta |
0.19
|
|
Terminal Finish |
NOT SPECIFIED
|
Tin (Sn)
|
Terminal Pitch |
3.5 mm
|
|
Terminal Shape |
WIRE
|
|
Base Number Matches |
1
|
1
|
ESR |
|
760 mΩ
|
JESD-609 Code |
|
e3
|
Series |
|
SXR
|
|
|
|
Compare EXR331K10F5T35 with alternatives
Compare SXR331K010E4 with alternatives