EXR221K35A10X16T2 vs EHR221K35B10X13T1 feature comparison

EXR221K35A10X16T2 Hitano Enterprise Corp

Buy Now Datasheet

EHR221K35B10X13T1 Hitano Enterprise Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer HITANO ENTERPRISE CORP HITANO ENTERPRISE CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 220 µF 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.077 mA 0.077 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method AMMO PACK BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 540 mA 300 mA
Surface Mount NO NO
Tan Delta 0.12 0.12
Terminal Finish NOT SPECIFIED NOT SPECIFIED
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare EXR221K35A10X16T2 with alternatives

Compare EHR221K35B10X13T1 with alternatives