EXR101K25A6.3X11T1 Hitano Enterprise CorpBuy Now Datasheet |
EXR101K25B6.3X11T3 Hitano Enterprise CorpBuy Now Datasheet |
Rohs Code | Yes | Yes |
---|---|---|
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | HITANO ENTERPRISE CORP | HITANO ENTERPRISE CORP |
Package Description | , | , |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | EAR99 |
Capacitance | 100 µF | 100 µF |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM ELECTROLYTIC CAPACITOR |
Dielectric Material | ALUMINUM (WET) | ALUMINUM (WET) |
Leakage Current | 0.025 mA | 0.025 mA |
Mounting Feature | THROUGH HOLE MOUNT | THROUGH HOLE MOUNT |
Negative Tolerance | 10% | 10% |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 105 °C | 105 °C |
Operating Temperature-Min | -40 °C | -40 °C |
Package Shape | CYLINDRICAL PACKAGE | CYLINDRICAL PACKAGE |
Packing Method | AMMO PACK | BULK |
Polarity | POLARIZED | POLARIZED |
Positive Tolerance | 10% | 10% |
Rated (DC) Voltage (URdc) | 25 V | 25 V |
Ripple Current | 229.4 mA | 229.4 mA |
Surface Mount | NO | NO |
Tan Delta | 0.14 | 0.14 |
Terminal Finish | NOT SPECIFIED | NOT SPECIFIED |
Terminal Shape | WIRE | WIRE |
Base Number Matches | 1 | 2 |