EXR100K2EA10X16T35
vs
EXR100K2EBA10X16T35
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
HITANO ENTERPRISE CORP
HITANO ENTERPRISE CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
10 µF
10 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Leakage Current
0.075 mA
0.075 mA
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-25 °C
-25 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Packing Method
AMMO PACK
BULK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
250 V
250 V
Ripple Current
94.4 mA
94.4 mA
Surface Mount
NO
NO
Tan Delta
0.12
0.12
Terminal Finish
NOT SPECIFIED
NOT SPECIFIED
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Compare EXR100K2EA10X16T35 with alternatives
Compare EXR100K2EBA10X16T35 with alternatives