EXR100K2AA6.3X11T3 vs EXR100K2ABA6.3X11T3 feature comparison

EXR100K2AA6.3X11T3 Hitano Enterprise Corp

Buy Now Datasheet

EXR100K2ABA6.3X11T3 Hitano Enterprise Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer HITANO ENTERPRISE CORP HITANO ENTERPRISE CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 10 µF 10 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.01 mA 0.01 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method AMMO PACK BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 100 V 100 V
Ripple Current 76.7 mA 76.7 mA
Surface Mount NO NO
Tan Delta 0.08 0.08
Terminal Finish NOT SPECIFIED
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare EXR100K2AA6.3X11T3 with alternatives

Compare EXR100K2ABA6.3X11T3 with alternatives