EXM43HKAN
vs
CN015R-2113-0
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
SULLINS CONNECTOR SOLUTIONS INC
|
YAMAICHI ELECTRONICS CO LTD
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Additional Feature |
NONE
|
CARD VOLTAGE - 3.3V
|
Body Breadth |
0.37 inch
|
0.179 inch
|
Body Depth |
0.76 inch
|
1.742 inch
|
Body Length |
6.993 inch
|
1.827 inch
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
CARD EDGE CONNECTOR
|
PCMCIA CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
AU ON NI
|
Contact Finish Termination |
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
|
Contact Material |
NOT SPECIFIED
|
COPPER ALLOY
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
10 mΩ
|
40 mΩ
|
Contact Style |
CENTRONIC
|
|
Dielectric Withstanding Voltage |
1800VDC V
|
250VAC V
|
Filter Feature |
NO
|
NO
|
Insertion Force-Max |
4.448 N
|
|
Insulation Resistance |
5000000000 Ω
|
1000000000 Ω
|
Insulator Material |
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
|
POLYETHYLENE
|
JESD-609 Code |
e0
|
|
Mating Contact Pitch |
0.156 inch
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
|
Mounting Style |
RIGHT ANGLE
|
RIGHT ANGLE
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
1,(1/2 LD)
|
1
|
Number of Rows Loaded |
1
|
1
|
Operating Temperature-Max |
130 °C
|
60 °C
|
Operating Temperature-Min |
-65 °C
|
-20 °C
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Plating Thickness |
30u inch
|
|
Rated Current (Signal) |
3 A
|
0.5 A
|
Reference Standard |
UL, CSA
|
UL
|
Terminal Length |
0.13 inch
|
|
Terminal Pitch |
3.9624 mm
|
|
Termination Type |
SOLDER
|
SURFACE MOUNT
|
Total Number of Contacts |
43
|
24
|
Withdrawl Force-Min |
.278 N
|
|
Base Number Matches |
1
|
1
|
Board Mounting Option |
|
POSITIONING PIN
|
Contact Gender |
|
MALE
|
Durability |
|
10000 Cycles
|
Number of Ports |
|
1
|
|
|
|
Compare EXM43HKAN with alternatives
Compare CN015R-2113-0 with alternatives