EXBU2H114JV vs CN1F8NKTTP114J feature comparison

EXBU2H114JV Panasonic Electronic Components

Buy Now Datasheet

CN1F8NKTTP114J KOA Speer Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PANASONIC CORP KOA SPEER ELECTRONICS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.20
Samacsys Manufacturer Panasonic
Additional Feature ANTI-SULFUR, IEC60115-9
Construction Rectangular Chip
Element Power Dissipation 0.063 W 0.063 W
First Element Resistance 110000 Ω 110000 Ω
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Network Type ISOLATED ISOLATED
Number of Elements 1 1
Number of Functions 8 8
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 3.8 mm 3.8 mm
Package Style SMT SMT
Package Width 1.6 mm 1.6 mm
Packing Method TR, PUNCHED, 7 INCH TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 70 °C 70 °C
Reference Standard AEC-Q200
Resistance 110000 Ω 110000 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Second/Last Element Resistance 110000 Ω
Size Code 0615 0615
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish TIN Matte Tin (Sn)
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 5% 5%
Working Voltage 25 V 25 V
Base Number Matches 1 1
Pbfree Code Yes
Package Description CHIP, ROHS COMPLIANT
Manufacturer Series CN1F8NK
Package Shape RECTANGULAR PACKAGE
Series CN-K

Compare EXBU2H114JV with alternatives

Compare CN1F8NKTTP114J with alternatives