EXBU18243JX vs NRSNE2I4J243TRF feature comparison

EXBU18243JX Panasonic Electronic Components

Buy Now Datasheet

NRSNE2I4J243TRF NIC Components Corp

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer PANASONIC CORP NIC COMPONENTS CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.20
Samacsys Description Series/Type: Anti-Sulfurated Chip Resistor Array, Power Rating (W): 0.031, Chip Size (LxW) (mm): 1.4 X 0.6, Resistance Values (?): 24000, Resistance Tolerance (%): 5, Terminal Pitch (mm): 0.4, Type of Circuit: Isolated Circuit, Number of Elements (piece): 4, T.C.R (?108/K): ?200, Number of Terminals (piece): 8
Samacsys Manufacturer Panasonic
Samacsys Modified On 2023-03-07 16:10:32
Category CO2 Kg 4.9
Compliance Temperature Grade Military: -55C to +125C
EU RoHS Version RoHS 2 (2015/863/EU)
EU RoHS Exemptions 7(c)-I
Candidate List Date 2024-01-23
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source Conflict Minerals Statement
Additional Feature ANTI-SULFUR
Construction Rectangular Rectangular
Element Power Dissipation 0.031 W 0.031 W
First Element Resistance 24000 Ω 24000 Ω
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Network Type ISOLATED ISOLATED
Number of Elements 1 1
Number of Functions 4 4
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.35 mm
Package Length 1.4 mm 1.4 mm
Package Style SMT SMT
Package Width 0.6 mm 0.6 mm
Packing Method TR, PUNCHED, 7 INCH TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C 70 °C
Reference Standard IEC60115-9
Resistance 24000 Ω 24000 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Second/Last Element Resistance 24000 Ω 24000 Ω
Size Code 0206 0206
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 5% 5%
Working Voltage 12.5 V 12.5 V
Base Number Matches 1 1
Rohs Code Yes
JESD-609 Code e3
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier