EXBU14620JX
vs
740X043620JP
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PANASONIC CORP
CTS CORP
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
Panasonic
Additional Feature
ANTI-SULFUR
Construction
Rectangular
Rectangular
Element Power Dissipation
0.031 W
0.031 W
First Element Resistance
62 Ω
62 Ω
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Network Type
ISOLATED
ISOLATED
Number of Elements
1
1
Number of Functions
2
2
Number of Terminals
4
4
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.35 mm
0.35 mm
Package Length
0.8 mm
0.6 mm
Package Style
SMT
SMT
Package Width
0.6 mm
0.8 mm
Packing Method
TR, PUNCHED, 7 INCH
TR, PAPER, 7 INCH
Rated Temperature
70 °C
70 °C
Reference Standard
IEC60115-9
AEC-Q200
Resistance
62 Ω
62 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
62 Ω
62 Ω
Size Code
0203
0203
Surface Mount
YES
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
5%
5%
Working Voltage
12.5 V
12.5 V
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Package Description
CHIP, ROHS COMPLIANT
HTS Code
8533.21.00.20
JESD-609 Code
e3
Package Shape
RECTANGULAR PACKAGE
Rated Power Dissipation (P)
0.062 W
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Compare EXBU14620JX with alternatives
Compare 740X043620JP with alternatives