EXBU14560JX
vs
RAF052D565%T
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
PANASONIC CORP
STACKPOLE ELECTRONICS INC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
Panasonic
Additional Feature
ANTI-SULFUR
Construction
Rectangular
Chip
Element Power Dissipation
0.031 W
First Element Resistance
56 Ω
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
ISOLATED
Number of Elements
1
Number of Functions
2
Number of Terminals
4
4
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.35 mm
0.35 mm
Package Length
0.8 mm
0.8 mm
Package Style
SMT
SMT
Package Width
0.6 mm
0.6 mm
Packing Method
TR, PUNCHED, 7 INCH
TR
Rated Temperature
70 °C
Reference Standard
IEC60115-9
Resistance
56 Ω
56 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
56 Ω
Size Code
0203
0302
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
5%
5%
Working Voltage
12.5 V
12.5 V
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Package Description
SMT, 0302
JESD-609 Code
e3
Rated Power Dissipation (P)
0.031 W
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Compare EXBU14560JX with alternatives
Compare RAF052D565%T with alternatives