EXBU14330JX vs CN1H2NTTD330J feature comparison

EXBU14330JX Panasonic Electronic Components

Buy Now Datasheet

CN1H2NTTD330J KOA Speer Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PANASONIC CORP KOA SPEER ELECTRONICS INC
Package Description CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Factory Lead Time 18 Weeks
Samacsys Manufacturer Panasonic
Additional Feature ANTI-SULFUR
Construction Rectangular Chip
Element Power Dissipation 0.031 W
First Element Resistance 33 Ω
Mounting Feature SURFACE MOUNT
Network Type ISOLATED ISOLATED
Number of Elements 1
Number of Functions 2
Number of Terminals 4 4
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.35 mm
Package Length 0.8 mm 0.8 mm
Package Style SMT SMT
Package Width 0.6 mm 0.6 mm
Packing Method TR, PUNCHED, 7 INCH TR, Paper, 7 Inch
Rated Temperature 70 °C
Reference Standard IEC60115-9
Resistance 33 Ω 33 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Second/Last Element Resistance 33 Ω
Size Code 0203 0302
Surface Mount YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 5% 5%
Working Voltage 12.5 V 12.5 V
Base Number Matches 1 1
JESD-609 Code e3
Rated Power Dissipation (P) 0.031 W
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Compare EXBU14330JX with alternatives

Compare CN1H2NTTD330J with alternatives