EXBA10P823J vs RAC648R82K5%R feature comparison

EXBA10P823J Panasonic Electronic Components

Buy Now Datasheet

RAC648R82K5%R SEI Stackpole Electronics Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PANASONIC CORP STACKPOLE ELECTRONICS INC
Package Description CHIP CHIP
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.20 8533.21.00.20
Factory Lead Time 54 Weeks
Samacsys Description Panasonic Bussed SMT Resistor Network 82kΩ ±5% 8 Resistors, 2512 package EXBA Concave
Samacsys Manufacturer Panasonic
Samacsys Modified On 2019-05-23 14:45:06
Total Weight 39.907
Category CO2 Kg 4.9
CO2 195.5443
Compliance Temperature Grade Military: -55C to +125C
EU RoHS Version RoHS 2 (2015/863/EU)
EU RoHS Exemptions 7(c)-I
Candidate List Date 2024-01-23
CAS Accounted for Wt 99
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 1317-36-8, 13463-67-7, 7440-02-0, 1333-86-4
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31
Construction Rectangular Chip
Element Power Dissipation 0.063 W 0.063 W
First Element Resistance 82000 Ω 82000 Ω
JESD-609 Code e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Network Type BUSSED BUSSED
Number of Elements 8 8
Number of Functions 1 1
Number of Terminals 10 10
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.6 mm
Package Length 6.4 mm 6.4 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 3.1 mm 3.1 mm
Packing Method TR, EMBOSSED, 7 INCH TAPE, EMBOSSED
Rated Temperature 70 °C 70 °C
Reference Standard IEC60115-9
Resistance 82000 Ω 82000 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Second/Last Element Resistance 82000 Ω
Size Code 2512 1225
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish TIN OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 5% 5%
Working Voltage 50 V 50 V
Base Number Matches 1 2
Manufacturer Series RAC
Rated Power Dissipation (P) 0.063 W
Series RAC648R(5%)

Compare EXBA10P823J with alternatives

Compare RAC648R82K5%R with alternatives