EX256-PTQG100I
vs
A54SX08A-FTQ100M
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ACTEL CORP
MICROCHIP TECHNOLOGY INC
Package Description
0.50 MM PITCH, ROHS COMPLIANT, PLASTIC, TQFP-100
1.40 MM, TQFP-100
Reach Compliance Code
compliant
compliant
Additional Feature
ALSO REQUIRES 2.5V OR 3.3V OR 5V SUPPLY
8000 TYPICAL GATES AVAILABLE
Clock Frequency-Max
357 MHz
172 MHz
Combinatorial Delay of a CLB-Max
0.7 ns
1.8 ns
JESD-30 Code
S-PQFP-G100
S-PQFP-G100
JESD-609 Code
e3
e0
Length
14 mm
14 mm
Moisture Sensitivity Level
3
3
Number of CLBs
512
768
Number of Equivalent Gates
12000
12000
Number of Inputs
81
81
Number of Logic Cells
768
768
Number of Outputs
81
81
Number of Terminals
100
100
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Organization
512 CLBS, 12000 GATES
768 CLBS, 12000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
LFQFP
Package Equivalence Code
QFP100,.63SQ,20
QFP100,.63SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
FLATPACK, LOW PROFILE, FINE PITCH
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
1.6 mm
Supply Voltage-Max
2.7 V
Supply Voltage-Min
2.3 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
14 mm
14 mm
Base Number Matches
1
1
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
Compare EX256-PTQG100I with alternatives
Compare A54SX08A-FTQ100M with alternatives