EW-50-13-T-D-800 vs EW-50-13-S-D-815 feature comparison

EW-50-13-T-D-800 Samtec Inc

Buy Now Datasheet

EW-50-13-S-D-815 Samtec Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
0.296 inch 0.296 inch
0.8 inch 0.815 inch
5 inch 5 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
MATTE TIN GOLD (30) OVER NICKEL (50)
Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
BLACK BLACK
GLASS FILLED POLYESTER GLASS FILLED POLYESTER
e3 e3
NO NO
0.1 inch 0.1 inch
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
GENERAL PURPOSE GENERAL PURPOSE
3 A 3 A
2.54 mm 2.54 mm
SOLDER SOLDER
100 100
94V-0
1 1

Compare EW-50-13-T-D-800 with alternatives

Compare EW-50-13-S-D-815 with alternatives