EW-50-12-G-D-600 vs DW-50-11-F-D-655 feature comparison

EW-50-12-G-D-600 Samtec Inc

Buy Now Datasheet

DW-50-11-F-D-655 Samtec Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
0.296 inch 0.296 inch
0.6 inch 0.655 inch
5 inch 5 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (10) GOLD FLASH OVER NICKEL (50)
Gold (Au) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
BLACK BLACK
GLASS FILLED POLYESTER GLASS FILLED POLYESTER
e4 e3
NO NO
0.1 inch 0.1 inch
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
GENERAL PURPOSE GENERAL PURPOSE
3 A 3 A
2.54 mm 2.54 mm
SOLDER SOLDER
100 100
94V-0 94V-0
1 1
EAR99
8536.69.40.40
100 Cycles
MULTIPLE MATING PARTS AVAILABLE
LOCKING
125 °C
-55 °C
RECTANGULAR
0.11 inch

Compare EW-50-12-G-D-600 with alternatives

Compare DW-50-11-F-D-655 with alternatives