EW-40-20-G-D-645 vs DW-40-09-G-D-490 feature comparison

EW-40-20-G-D-645 Samtec Inc

Buy Now Datasheet

DW-40-09-G-D-490 Samtec Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
0.296 inch 0.296 inch
0.645 inch 0.49 inch
4 inch 4 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (10) GOLD (10) OVER NICKEL (50)
Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
BLACK BLACK
GLASS FILLED POLYESTER GLASS FILLED POLYESTER
e4 e4
NO NO
0.1 inch 0.1 inch
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
GENERAL PURPOSE GENERAL PURPOSE
3 A 3 A
2.54 mm 2.54 mm
SOLDER SOLDER
80 80
94V-0 94V-0
1 1
ROHS COMPLIANT
100 Cycles
MULTIPLE MATING PARTS AVAILABLE
LOCKING
125 °C
-55 °C
RECTANGULAR
0.11 inch

Compare EW-40-20-G-D-645 with alternatives

Compare DW-40-09-G-D-490 with alternatives