EW-32-14-G-D-900 vs 54122-816-64-2350R feature comparison

EW-32-14-G-D-900 Samtec Inc

Buy Now Datasheet

54122-816-64-2350R Amphenol Communications Solutions

Buy Now Datasheet
Yes
Yes No
Active Active
SAMTEC INC AMPHENOL ICC
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
SAMTEC
0.296 inch 0.19 inch
0.9 inch 0.925 inch
3.2 inch 3.2 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (10) OVER NICKEL (50) AU ON NI
Gold (Au) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO
NO NO
NO
BLACK BLACK
GLASS FILLED POLYESTER POLYETHYLENE
e4 e0
NO
0.1 inch 0.1 inch
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
GENERAL PURPOSE
3 A 3 A
2.54 mm 2.54 mm
SOLDER SOLDER
64 64
1 2
RECEPTACLE
5000000000 Ω
0.1 inch
LOCKING
125 °C
-65 °C
RECTANGULAR
2.54 mm
15u inch
UL, CSA
0.12 inch

Compare EW-32-14-G-D-900 with alternatives

Compare 54122-816-64-2350R with alternatives