EW-32-11-T-D-600 vs 54122-107-64-1550R feature comparison

EW-32-11-T-D-600 Samtec Inc

Buy Now Datasheet

54122-107-64-1550R Amphenol Communications Solutions

Buy Now Datasheet
Yes
Yes No
Active Active
SAMTEC INC AMPHENOL ICC
compliant compliant
0.296 inch 0.19 inch
0.6 inch 0.61 inch
3.2 inch 3.2 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
MATTE TIN AU ON NI
Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO
NO NO
NO
BLACK BLACK
GLASS FILLED POLYESTER POLYETHYLENE
e3 e0
NO
0.1 inch 0.1 inch
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
GENERAL PURPOSE
3 A 3 A
2.54 mm 2.54 mm
SOLDER SOLDER
64 64
94V-0
1 2
EAR99
8536.69.40.40
RECEPTACLE
5000000000 Ω
0.1 inch
LOCKING
125 °C
-65 °C
RECTANGULAR
2.54 mm
30u inch
UL, CSA
0.12 inch

Compare EW-32-11-T-D-600 with alternatives

Compare 54122-107-64-1550R with alternatives