EW-25-13-G-D-806
vs
54122-809-50-2050LF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.296 inch
0.19 inch
Body Depth
0.806 inch
0.807 inch
Body Length
2.5 inch
2.5 inch
Connector Type
BOARD STACKING CONNECTOR
BOARD STACKING CONNECTOR
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
MALE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
Filter Feature
NO
NO
IEC Conformance
NO
Insulator Color
BLACK
BLACK
Insulator Material
GLASS FILLED POLYESTER
POLYETHYLENE
JESD-609 Code
e4
e3
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
0.1 inch
Mixed Contacts
NO
NO
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
Rated Current (Signal)
3 A
3 A
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
WIRE WRAP
SOLDER
Total Number of Contacts
50
50
UL Flammability Code
94V-0
Base Number Matches
1
1
Body/Shell Style
RECEPTACLE
Contact Finish Mating
AU ON NI
Contact Material
PHOSPHOR BRONZE
Insulation Resistance
5000000000 Ω
Mating Contact Row Spacing
0.1 inch
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Plating Thickness
15u inch
Reference Standard
UL, CSA
Terminal Length
0.12 inch
Compare EW-25-13-G-D-806 with alternatives
Compare 54122-809-50-2050LF with alternatives