EW-15-13-T-S-730 vs 54111-414-15-1400LF feature comparison

EW-15-13-T-S-730 Samtec Inc

Buy Now Datasheet

54111-414-15-1400LF Amphenol Communications Solutions

Buy Now Datasheet
Yes
Yes Yes
Active Active
SAMTEC INC AMPHENOL ICC
compliant compliant
0.1 inch 0.094 inch
0.73 inch 0.551 inch
1.5 inch 1.5 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
MATTE TIN OVER NICKEL (50) SN ON NI
Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO
NO NO
NO
BLACK BLACK
GLASS FILLED POLYESTER POLYETHYLENE
e3 e3
NO
0.1 inch 0.1 inch
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
1 1
1 1
GENERAL PURPOSE
3 A 3 A
2.54 mm 2.54 mm
SOLDER SOLDER
15 15
1 2
EAR99
8536.69.40.40
RECEPTACLE
5000000000 Ω
LOCKING
125 °C
-65 °C
RECTANGULAR
30u inch
UL, CSA
0.095 inch

Compare EW-15-13-T-S-730 with alternatives

Compare 54111-414-15-1400LF with alternatives