EW-14-10-F-D-415 vs ZW-14-10-L-D-415-201 feature comparison

EW-14-10-F-D-415 Samtec Inc

Buy Now Datasheet

ZW-14-10-L-D-415-201 Samtec Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
Body Breadth 0.296 inch 0.2 inch
Body Depth 0.415 inch 0.415 inch
Body Length 1.4 inch 1.4 inch
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating GOLD (3) GOLD (10)
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn)
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED POLYESTER GLASS FILLED POLYESTER
JESD-609 Code e3 e3
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 3 A 3 A
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 28 28
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Mating Contact Row Spacing 0.1 inch
Mounting Option 1 LOCKING
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm

Compare EW-14-10-F-D-415 with alternatives

Compare ZW-14-10-L-D-415-201 with alternatives