EW-13-19-F-D-1000 vs 54122-112-13-2450LF feature comparison

EW-13-19-F-D-1000 Samtec Inc

Buy Now Datasheet

54122-112-13-2450LF Amphenol Communications Solutions

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC AMPHENOL ICC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.2 inch 0.19 inch
Body Depth 1 inch 0.965 inch
Body Length 1.3 inch 1.3 inch
Connector Type BOARD CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating AU ON NI AU ON NI
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED POLYESTER POLYETHYLENE
JESD-609 Code e3 e3
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -65 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 2.54 mm
Plating Thickness 3u inch 30u inch
Rated Current (Signal) 3 A 3 A
Reference Standard UL, CSA UL, CSA
Terminal Length 0.33 inch 0.12 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type WIRE WRAP SOLDER
Total Number of Contacts 26 26
Base Number Matches 1 2
Body/Shell Style RECEPTACLE
Contact Material PHOSPHOR BRONZE
Insulation Resistance 5000000000 Ω
Mounting Option 1 LOCKING

Compare EW-13-19-F-D-1000 with alternatives

Compare 54122-112-13-2450LF with alternatives