EW-09-20-G-D-800 vs DW-09-12-G-D-800 feature comparison

EW-09-20-G-D-800 Samtec Inc

Buy Now Datasheet

DW-09-12-G-D-800 Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.296 inch 0.2 inch
Body Depth 0.8 inch 0.8 inch
Body Length 0.9 inch 0.9 inch
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating GOLD (10) GOLD (10) OVER NICKEL (50)
Contact Finish Termination Gold (Au) Gold (Au) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED POLYESTER GLASS FILLED POLYESTER
JESD-609 Code e4 e4
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mixed Contacts NO NO
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 3 A 3 A
Terminal Pitch 2.54 mm 2.54 mm
Termination Type WIRE WRAP SOLDER
Total Number of Contacts 18 18
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Pbfree Code Yes
Durability 100 Cycles
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern RECTANGULAR
Terminal Length 0.11 inch

Compare EW-09-20-G-D-800 with alternatives

Compare DW-09-12-G-D-800 with alternatives