EW-08-14-T-D-500 vs 54122-420-16-1300 feature comparison

EW-08-14-T-D-500 Samtec Inc

Buy Now Datasheet

54122-420-16-1300 Amphenol FCi

Buy Now Datasheet
Yes
Yes No
Active Active
SAMTEC INC AMPHENOL FCI ASIA PTE LTD
compliant compliant
0.296 inch 0.19 inch
0.5 inch 0.512 inch
0.8 inch 0.8 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
MATTE TIN SN ON NI
Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO
NO NO
NO
BLACK BLACK
GLASS FILLED POLYESTER POLYETHYLENE
e3 e0
NO
0.1 inch 0.1 inch
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
GENERAL PURPOSE
3 A 3 A
2.54 mm 2.54 mm
SOLDER SOLDER
16 16
94V-0
1 2
EAR99
8536.69.40.40
RECEPTACLE
5000000000 Ω
0.1 inch
LOCKING
125 °C
-65 °C
RECTANGULAR
2.54 mm
79u inch
UL, CSA
0.12 inch

Compare EW-08-14-T-D-500 with alternatives

Compare 54122-420-16-1300 with alternatives