EW-08-13-G-D-500 vs ZW-08-11-G-D-500-330 feature comparison

EW-08-13-G-D-500 Samtec Inc

Buy Now Datasheet

ZW-08-11-G-D-500-330 Samtec Inc

Buy Now Datasheet
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
0.2 inch 0.2 inch
0.5 inch 0.5 inch
0.8 inch 0.8 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Gold (Au) - with Nickel (Ni) barrier GOLD OVER NICKEL
MALE MALE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
BLACK BLACK
GLASS FILLED POLYESTER GLASS FILLED POLYESTER
e4 e4
NO NO
0.1 inch 0.1 inch
0.1 inch 0.1 inch
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING LOCKING
ONE ONE
2 2
125 °C
-55 °C
GENERAL PURPOSE GENERAL PURPOSE
10u inch
3 A 3 A
UL
0.33 inch
WIRE WRAP SOLDER
16 16
94V-0
1 1
Yes
ROHS COMPLIANT
GOLD (10) OVER NICKEL (50)
PHOSPHOR BRONZE
STRAIGHT
BOARD
2
RECTANGULAR
2.54 mm
2.54 mm

Compare EW-08-13-G-D-500 with alternatives

Compare ZW-08-11-G-D-500-330 with alternatives