EW-07-14-T-S-1100
vs
EW-07-10-G-S-223
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
SAMTEC INC
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
SAMTEC
Body Breadth
0.1 inch
0.1 inch
Body Depth
1.1 inch
0.223 inch
Body Length
0.7 inch
0.7 inch
Connector Type
BOARD STACKING CONNECTOR
BOARD STACKING CONNECTOR
Contact Finish Mating
MATTE TIN
GOLD (10)
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Color
BLACK
BLACK
Insulator Material
GLASS FILLED POLYESTER
GLASS FILLED POLYESTER
JESD-609 Code
e3
e4
MIL Conformance
NO
NO
Mating Contact Pitch
0.1 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
1
Number of Rows Loaded
1
1
Option
GENERAL PURPOSE
GENERAL PURPOSE
Rated Current (Signal)
3 A
3 A
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
7
7
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Compare EW-07-14-T-S-1100 with alternatives
Compare EW-07-10-G-S-223 with alternatives