EW-06-12-T-D-300 vs ZW-06-09-G-D-300-215 feature comparison

EW-06-12-T-D-300 Samtec Inc

Buy Now Datasheet

ZW-06-09-G-D-300-215 Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.296 inch 0.2 inch
Body Depth 0.3 inch 0.3 inch
Body Length 0.6 inch 0.6 inch
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier GOLD OVER NICKEL
Contact Gender MALE MALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED POLYESTER GLASS FILLED POLYESTER
JESD-609 Code e3 e4
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mixed Contacts NO NO
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 3 A 3 A
Terminal Pitch 2.54 mm 2.54 mm
Termination Type WIRE WRAP SOLDER
Total Number of Contacts 12 12
UL Flammability Code 94V-0
Base Number Matches 1 1
Pbfree Code Yes
Package Description ROHS COMPLIANT
Contact Finish Mating GOLD (10) OVER NICKEL (50)
Contact Material PHOSPHOR BRONZE
Mating Contact Row Spacing 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm

Compare EW-06-12-T-D-300 with alternatives

Compare ZW-06-09-G-D-300-215 with alternatives