EW-04-14-L-D-1000 vs 54122-113082500RLF feature comparison

EW-04-14-L-D-1000 Samtec Inc

Buy Now Datasheet

54122-113082500RLF Amphenol FCi

Buy Now Datasheet
Yes Yes
Active Active
SAMTEC INC AMPHENOL FCI ASIA PTE LTD
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
0.2 inch 0.19 inch
1 inch 0.984 inch
0.8 inch 0.4 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (10) GOLD (30) OVER NICKEL
Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
BLACK BLACK
GLASS FILLED POLYESTER POLYETHYLENE
e3 e3
0.1 inch 0.1 inch
0.1 inch 0.1 inch
MULTIPLE MATING PARTS AVAILABLE
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
125 °C 125 °C
-55 °C -65 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
2.54 mm 2.54 mm
10u inch 30u inch
3 A 3 A
UL UL, CSA
0.33 inch 0.12 inch
2.54 mm 2.54 mm
SOLDER SOLDER
8 8
94V-0 94V-0
1 2
Yes
LEAD FREE
UNSHROUDED
RECEPTACLE
NO
NO
5000000000 Ω
NO
LOCKING

Compare EW-04-14-L-D-1000 with alternatives

Compare 54122-113082500RLF with alternatives