EW-02-20-S-D-465 vs 54122-819-04-1150RLF feature comparison

EW-02-20-S-D-465 Samtec Inc

Buy Now Datasheet

54122-819-04-1150RLF Amphenol FCi

Buy Now Datasheet
Yes
Yes Yes
Active Active
SAMTEC INC AMPHENOL FCI ASIA PTE LTD
compliant compliant
0.296 inch 0.19 inch
0.465 inch 0.453 inch
0.2 inch 0.2 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (30) AU ON NI
Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO
NO NO
NO
BLACK BLACK
GLASS FILLED POLYESTER POLYETHYLENE
e3 e3
NO
0.1 inch 0.1 inch
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
GENERAL PURPOSE
3 A 3 A
2.54 mm 2.54 mm
SOLDER SOLDER
4 4
94V-0
1 2
EAR99
8536.69.40.40
RECEPTACLE
5000000000 Ω
0.1 inch
LOCKING
125 °C
-65 °C
RECTANGULAR
2.54 mm
15u inch
UL, CSA
0.12 inch

Compare EW-02-20-S-D-465 with alternatives

Compare 54122-819-04-1150RLF with alternatives