EVQQXM03W
vs
EVQQXS01W
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
PANASONIC CORP
|
PANASONIC CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.40
|
8536.50.90.40
|
Actuator Type |
KNOB TYPE
|
KNOB TYPE
|
Body Breadth |
6.2 mm
|
6.2 mm
|
Body Height |
2 mm
|
2 mm
|
Body Length or Diameter |
6.5 mm
|
6.5 mm
|
Circuit Configuration |
1X1
|
1X1
|
Contact Bounce Time-Max |
8 ms
|
8 ms
|
Contact Current(DC)-Max |
0.02 A
|
0.02 A
|
Contact (DC) Max Rating R Load |
.02A@15VDC
|
.02A@15VDC
|
Contact Voltage(DC)-Max |
15 V
|
15 V
|
Electrical Life |
1000000 Cycle(s)
|
1000000 Cycle(s)
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
SURFACE MOUNT-STRAIGHT
|
SURFACE MOUNT-STRAIGHT
|
Number of Switches |
1
|
1
|
Operating Force-Max |
1.7 N
|
2.1 N
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Packing Method |
BOX; TAPE AND REEL
|
BOX; TAPE AND REEL
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Switch Function |
SPST
|
SPST
|
Switch Type |
KEYPAD SWITCH
|
KEYPAD SWITCH
|
Terminal Finish |
GOLD/SILVER
|
GOLD/SILVER
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
|
|
|
Compare EVQQXM03W with alternatives
Compare EVQQXS01W with alternatives