EVQQ2Y02W vs 1BT001-13410 feature comparison

EVQQ2Y02W Panasonic Electronic Components

Buy Now Datasheet

1BT001-13410 Foxconn

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PANASONIC CORP HON HAI PRECISION INDUSTRY CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Factory Lead Time 14 Weeks
Samacsys Manufacturer Panasonic
Body Breadth 6 mm 6 mm
Body Height 1.8 mm 2.5 mm
Body Length or Diameter 6.5 mm 6.4 mm
Circuit Configuration 1X1 1X1
Contact Bounce Time-Max 10 ms 8 ms
Contact Current(DC)-Max 0.02 A 0.02 A
Contact (DC) Max Rating R Load .02A@15VDC .02A@15VDC
Contact Function ON-OFF
Contact Resistance 0.1 mΩ 0.05 mΩ
Contact Timing SNAP ACTION
Contact Voltage(DC)-Max 15 V 15 V
Electrical Life 100000 Cycle(s) 1000000 Cycle(s)
Insulation Resistance 100000000 Ω 50000000 Ω
JESD-609 Code e4
Mounting Feature SURFACE MOUNT-STRAIGHT SURFACE MOUNT-STRAIGHT
Number of Switches 1 1
Operating Force-Max 3.5 N 1.67 N
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Packing Method BOX; TAPE AND REEL TAPE AND REEL
Solderability REFLOW
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Finish GOLD/SILVER
Termination Type SOLDER SOLDER
Base Number Matches 1 2
Actuator Travel 0.25 mm
Dielectric Withstand Volts 250VAC V

Compare EVQQ2Y02W with alternatives

Compare 1BT001-13410 with alternatives