EVQQ2W03W
vs
EVQQ2S01W
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PANASONIC CORP
PANASONIC CORP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Factory Lead Time
21 Weeks, 1 Day
14 Weeks
Samacsys Manufacturer
Panasonic
Panasonic
Body Breadth
6 mm
6 mm
Body Height
1.8 mm
1.8 mm
Body Length or Diameter
6.5 mm
6.5 mm
Circuit Configuration
1X1
1X1
Contact Bounce Time-Max
10 ms
10 ms
Contact Current(DC)-Max
0.02 A
0.02 A
Contact (DC) Max Rating R Load
.02A@15VDC
.02A@15VDC
Contact Function
ON-OFF
ON-OFF
Contact Resistance
0.1 mΩ
0.1 mΩ
Contact Timing
SNAP ACTION
SNAP ACTION
Contact Voltage(DC)-Max
15 V
15 V
Electrical Life
200000 Cycle(s)
1000000 Cycle(s)
Insulation Resistance
100000000 Ω
100000000 Ω
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT-STRAIGHT
SURFACE MOUNT-STRAIGHT
Number of Switches
1
1
Operating Force-Max
2.6 N
1.6 N
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Packing Method
BOX; TAPE AND REEL
BOX; TAPE AND REEL
Solderability
REFLOW
REFLOW
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPST
SPST
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Terminal Finish
GOLD/SILVER
GOLD/SILVER
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Compare EVQQ2W03W with alternatives
Compare EVQQ2S01W with alternatives