EVQQ2W01W
vs
KSC641GLFS
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PANASONIC CORP
C & K COMPONENTS LLC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Factory Lead Time
14 Weeks
20 Weeks
Samacsys Manufacturer
Panasonic
C & K COMPONENTS
Body Breadth
6 mm
6.2 mm
Body Height
1.8 mm
2.9 mm
Body Length or Diameter
6.5 mm
6.2 mm
Circuit Configuration
1X1
1X1
Contact Bounce Time-Max
10 ms
1 ms
Contact Current(DC)-Max
0.02 A
0.05 A
Contact (DC) Max Rating R Load
.02A@15VDC
.05A@32VDC
Contact Function
ON-OFF
Contact Resistance
0.1 mΩ
0.1 mΩ
Contact Timing
SNAP ACTION
Contact Voltage(DC)-Max
15 V
32 V
Electrical Life
200000 Cycle(s)
300000 Cycle(s)
Insulation Resistance
100000000 Ω
10000000 Ω
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT-STRAIGHT
SURFACE MOUNT-STRAIGHT
Number of Switches
1
1
Operating Force-Max
2.6 N
4.25 N
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Packing Method
BOX; TAPE AND REEL
TR, 15 INCH
Solderability
REFLOW
REFLOW
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY-TACTILE
Switch Function
SPST
SPST
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Terminal Finish
GOLD/SILVER
SILVER
Termination Type
SOLDER
SOLDER
Base Number Matches
1
2
Package Description
LEAD FREE
Actuator Length
0.189 inch
Actuator Travel
0.4 mm
Actuator Type
HARD TYPE
Additional Feature
ROHS COMPLIANT
Center Contact Material
SILVER
Center Contact Plating
SILVER
Contact (DC) Max Power Rating R Load
1VA@32VDC
Dielectric Withstand Volts
250VRMS V
End Contact Material
SILVER
End Contact Plating
SILVER
Sealing
IP67
Terminal Material
SILVER
Compare EVQQ2W01W with alternatives
Compare KSC641GLFS with alternatives