EVQQ2P01W
vs
KT11P4SM
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
PANASONIC CORP
|
C & K COMPONENTS LLC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.40
|
8536.50.90.40
|
Factory Lead Time |
14 Weeks
|
|
Samacsys Manufacturer |
Panasonic
|
|
Body Breadth |
6 mm
|
6.22 mm
|
Body Height |
1.8 mm
|
3 mm
|
Body Length or Diameter |
6.5 mm
|
6.38 mm
|
Circuit Configuration |
1X1
|
1X1
|
Contact Bounce Time-Max |
10 ms
|
|
Contact Current(DC)-Max |
0.02 A
|
0.02 A
|
Contact (DC) Max Rating R Load |
.02A@15VDC
|
.02A@50VDC
|
Contact Function |
ON-OFF
|
OFF-(ON)
|
Contact Resistance |
0.1 mΩ
|
0.05 mΩ
|
Contact Timing |
SNAP ACTION
|
MAKE-BEFORE-BREAK
|
Contact Voltage(DC)-Max |
15 V
|
50 V
|
Electrical Life |
1000000 Cycle(s)
|
100000 Cycle(s)
|
Insulation Resistance |
100000000 Ω
|
1000000000 Ω
|
JESD-609 Code |
e4
|
|
Mounting Feature |
SURFACE MOUNT-STRAIGHT
|
SURFACE MOUNT-STRAIGHT
|
Number of Switches |
1
|
1
|
Operating Force-Max |
1.6 N
|
|
Operating Temperature-Max |
85 °C
|
90 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Packing Method |
BOX; TAPE AND REEL
|
TAPE AND REEL; TUBE
|
Solderability |
REFLOW
|
MIL-STD
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Switch Function |
SPST
|
SPST
|
Switch Type |
KEYPAD SWITCH
|
KEYPAD SWITCH
|
Terminal Finish |
GOLD/SILVER
|
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
2
|
Center Contact Material |
|
STAINLESS STEEL
|
Center Contact Plating |
|
SILVER
|
Contact (AC) Max Power Rating R Load |
|
1VA@50VAC
|
Contact (DC) Max Power Rating R Load |
|
1VA@50VDC
|
End Contact Material |
|
COPPER ALLOY
|
End Contact Plating |
|
SILVER OVER NICKEL
|
Housing Material |
|
STAINLESS STEEL
|
Sealing |
|
IP57
|
Terminal Material |
|
COPPER ALLOY
|
|
|
|
Compare EVQQ2P01W with alternatives
Compare KT11P4SM with alternatives