EVQQ2F02W vs M801-3110200R feature comparison

EVQQ2F02W Panasonic Electronic Components

Buy Now Datasheet

M801-3110200R Harwin

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PANASONIC CORP HARWIN PLC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Factory Lead Time 14 Weeks
Samacsys Manufacturer Panasonic
Body Breadth 6 mm 6.2 mm
Body Height 1.8 mm 3.51 mm
Body Length or Diameter 6.5 mm 6.2 mm
Circuit Configuration 1X1 1X1
Contact Bounce Time-Max 10 ms
Contact Current(DC)-Max 0.02 A 0.05 A
Contact (DC) Max Rating R Load .02A@15VDC .05A@12VDC
Contact Function ON-OFF
Contact Resistance 0.1 mΩ 0.1 mΩ
Contact Timing SNAP ACTION
Contact Voltage(DC)-Max 15 V 12 V
Electrical Life 1000000 Cycle(s) 200000 Cycle(s)
Insulation Resistance 100000000 Ω 100000000 Ω
JESD-609 Code e4
Mounting Feature SURFACE MOUNT-STRAIGHT SURFACE MOUNT-STRAIGHT
Number of Switches 1 1
Operating Force-Max 1 N 2.06 N
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Packing Method BOX; TAPE AND REEL
Solderability REFLOW
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Finish GOLD/SILVER
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Actuator Angle
Actuator Length 0.059 inch
Actuator Type PUSHBUTTON
Additional Feature ROHS COMPLIANT
Body Color BROWN
Dielectric Withstand Volts 250VAC V

Compare EVQQ2F02W with alternatives

Compare M801-3110200R with alternatives