EVQQ2D03W vs TS-1110 feature comparison

EVQQ2D03W Panasonic Electronic Components

Buy Now Datasheet

TS-1110 Amphenol Piher

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer PANASONIC CORP PIHER SENSORS AND CONTROLS SA
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Factory Lead Time 14 Weeks
Samacsys Manufacturer Panasonic
Body Breadth 6 mm 6.2 mm
Body Height 1.8 mm 2.01 mm
Body Length or Diameter 6.5 mm 6.2 mm
Circuit Configuration 1X1 1X1
Contact Bounce Time-Max 10 ms 100 ms
Contact Current(DC)-Max 0.02 A 0.05 A
Contact (DC) Max Rating R Load .02A@15VDC .05A@12VDC
Contact Function ON-OFF
Contact Resistance 0.1 mΩ 0.1 mΩ
Contact Timing SNAP ACTION
Contact Voltage(DC)-Max 15 V 12 V
Electrical Life 2000000 Cycle(s) 100000 Cycle(s)
Insulation Resistance 100000000 Ω 100000000 Ω
Mounting Feature SURFACE MOUNT-STRAIGHT SURFACE MOUNT-STRAIGHT
Number of Switches 1 1
Operating Force-Max 0.5 N
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Packing Method BOX; TAPE AND REEL
Solderability REFLOW
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Actuator Travel 0.25 mm
Dielectric Withstand Volts 250VAC V

Compare EVQQ2D03W with alternatives

Compare TS-1110 with alternatives