EVQPUM02K
vs
JPM1030-0401
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
PANASONIC CORP
SMK CORP
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Factory Lead Time
18 Weeks
Samacsys Manufacturer
Panasonic
Body Breadth
3.5 mm
6 mm
Body Height
1.65 mm
3.45 mm
Body Length or Diameter
4.7 mm
6 mm
Circuit Configuration
1X1
1X1
Contact Bounce Time-Max
10 ms
Contact Current(DC)-Max
0.05 A
0.05 A
Contact (DC) Max Rating R Load
.05A@12VDC
.05A@12VDC
Contact Voltage(DC)-Max
12 V
12 V
Electrical Life
100000 Cycle(s)
1000000 Cycle(s)
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT-RIGHT ANGLE
THROUGH HOLE-STRAIGHT
Number of Switches
1
1
Operating Force-Max
2.3 N
1.9 N
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Packing Method
BOX; TAPE AND REEL
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPST
SPST
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Terminal Finish
GOLD/SILVER
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Package Description
LEAD FREE
Compare EVQPUM02K with alternatives
Compare JPM1030-0401 with alternatives