EVQPUK02K vs JPM1030-0401 feature comparison

EVQPUK02K Panasonic Electronic Components

Buy Now Datasheet

JPM1030-0401 SMK Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer PANASONIC CORP SMK CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Factory Lead Time 18 Weeks
Samacsys Manufacturer Panasonic
Body Breadth 3.5 mm 6 mm
Body Height 1.65 mm 3.45 mm
Body Length or Diameter 4.7 mm 6 mm
Circuit Configuration 1X1 1X1
Contact Bounce Time-Max 10 ms
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load .05A@12VDC .05A@12VDC
Contact Voltage(DC)-Max 12 V 12 V
Electrical Life 100000 Cycle(s) 1000000 Cycle(s)
JESD-609 Code e4
Mounting Feature SURFACE MOUNT-RIGHT ANGLE THROUGH HOLE-STRAIGHT
Number of Switches 1 1
Operating Force-Max 2.3 N 1.9 N
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Packing Method BOX; TAPE AND REEL
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Finish GOLD/SILVER
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Package Description LEAD FREE

Compare EVQPUK02K with alternatives

Compare JPM1030-0401 with alternatives