EVQPE404Q vs EVPADJ04K feature comparison

EVQPE404Q Panasonic Electronic Components

Buy Now Datasheet

EVPADJ04K Panasonic Electronic Components

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PANASONIC CORP PANASONIC CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Factory Lead Time 10 Weeks
Samacsys Manufacturer Panasonic
Body Breadth 3.5 mm 9.8 mm
Body Height 3.5 mm 3.2 mm
Body Length or Diameter 6 mm 10.15 mm
Circuit Configuration 1X1 1X1
Contact Bounce Time-Max 10 ms 10 ms
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load .05A@12VDC .05A@12VDC
Contact Voltage(DC)-Max 12 V 12 V
Electrical Life 50000 Cycle(s) 100000 Cycle(s)
JESD-609 Code e4 e4
Mounting Feature THROUGH HOLE-STRAIGHT SURFACE MOUNT-STRAIGHT
Number of Switches 1 1
Operating Force-Max 1.5 N 4.8 N
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -40 °C
Packing Method BAG; BOX BOX; TAPE AND REEL
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Finish GOLD/SILVER GOLD/SILVER
Termination Type SOLDER SOLDER
Base Number Matches 1 1

Compare EVQPE404Q with alternatives

Compare EVPADJ04K with alternatives