EV32C3A3A1-12.000MTR
vs
EV32C6A3A-12.000M
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
ECLIPTEK CORP
ECLIPTEK CORP
Package Description
DILCC6,.2
Reach Compliance Code
compliant
unknown
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
Control Voltage-Max
3 V
Control Voltage-Min
0.3 V
Fall Time-Max
5 ns
Frequency Adjustment-Mechanical
NO
Frequency Deviation/Pullability
50 ppm
Frequency Stability
50%
JESD-609 Code
e4
Linearity
20%
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Max
77.76 MHz
Operating Frequency-Min
1.544 MHz
Operating Frequency-Nom
12 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
Oscillator Type
HCMOS/TTL
LVCMOS/TTL
Output Load
10 TTL, 30 pF
Output Low Current-Max
4 mA
Package Body Material
CERAMIC
Package Equivalence Code
DILCC6,.2
Physical Dimension
7.0mm x 5.0mm x 1.65mm
Qualification Status
Not Qualified
Rise Time-Max
5 ns
Supply Current-Max
15 mA
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
60/40 %
Terminal Finish
Nickel/Gold (Ni/Au)
Base Number Matches
1
1
Manufacturer Series
EV32C6
Compare EV32C3A3A1-12.000MTR with alternatives
Compare EV32C6A3A-12.000M with alternatives