EV32C1H1C2-35.328M
vs
EV32C1A1B1-35.328M
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ECLIPTEK CORP
|
ECLIPTEK CORP
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
TUBES
|
TUBES
|
Control Voltage-Max |
3 V
|
3 V
|
Control Voltage-Min |
0.3 V
|
0.3 V
|
Fall Time-Max |
5 ns
|
5 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Deviation/Pullability |
20 ppm
|
20 ppm
|
Frequency Stability |
50%
|
|
Linearity |
10%
|
15%
|
Manufacturer Series |
EV32C1
|
EV32C1
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
35.328 MHz
|
35.328 MHz
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Oscillator Type |
HCMOS
|
HCMOS
|
Output Load |
15 pF
|
15 pF
|
Physical Dimension |
7.0mm x 5.0mm x 1.6mm
|
7.0mm x 5.0mm x 1.6mm
|
Rise Time-Max |
5 ns
|
5 ns
|
Supply Voltage-Max |
3.63 V
|
3.63 V
|
Supply Voltage-Min |
2.97 V
|
2.97 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
60/40 %
|
Base Number Matches |
2
|
2
|
|
|
|
Compare EV32C1H1C2-35.328M with alternatives
Compare EV32C1A1B1-35.328M with alternatives