EV31C6B3A1-3.686M vs EV31C3A3A1-3.686M feature comparison

EV31C6B3A1-3.686M Ecliptek Corporation

Buy Now Datasheet

EV31C3A3A1-3.686M Ecliptek Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ECLIPTEK CORP ECLIPTEK CORP
Reach Compliance Code compliant compliant
Additional Feature BULK BULK
Control Voltage-Max 4.5 V 4.5 V
Control Voltage-Min 0.5 V 0.5 V
Fall Time-Max 5 ns 5 ns
Frequency Adjustment-Mechanical NO NO
Frequency Deviation/Pullability 50 ppm 50 ppm
Frequency Stability 50% 50%
JESD-609 Code e4 e4
Linearity 20% 20%
Manufacturer Series EV31C6 EV31C3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 3.686 MHz 3.686 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Oscillator Type HCMOS/TTL HCMOS/TTL
Output Load 10 TTL, 30 pF 10 TTL, 30 pF
Physical Dimension 7.0mm x 5.0mm x 1.65mm 7.0mm x 5.0mm x 1.65mm
Rise Time-Max 5 ns 5 ns
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Symmetry-Max 60/40 % 60/40 %
Terminal Finish Nickel/Gold (Ni/Au) Nickel/Gold (Ni/Au)
Base Number Matches 2 2

Compare EV31C6B3A1-3.686M with alternatives

Compare EV31C3A3A1-3.686M with alternatives