EV31C3B4A1-18.432MTR vs EV31C3A4A1-18.432MTR feature comparison

EV31C3B4A1-18.432MTR Ecliptek Corporation

Buy Now Datasheet

EV31C3A4A1-18.432MTR Ecliptek Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ECLIPTEK CORP ECLIPTEK CORP
Reach Compliance Code compliant compliant
Additional Feature TAPE AND REEL TAPE AND REEL
Control Voltage-Max 4.5 V 4.5 V
Control Voltage-Min 0.5 V 0.5 V
Fall Time-Max 5 ns 5 ns
Frequency Adjustment-Mechanical NO NO
Frequency Deviation/Pullability 80 ppm 80 ppm
Frequency Stability 50% 50%
JESD-609 Code e4 e4
Linearity 20% 20%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Nom 18.432 MHz 18.432 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Oscillator Type HCMOS/TTL HCMOS/TTL
Output Load 10 TTL, 30 pF 10 TTL, 30 pF
Physical Dimension 7.0mm x 5.0mm x 1.65mm 7.0mm x 5.0mm x 1.65mm
Rise Time-Max 5 ns 5 ns
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Symmetry-Max 60/40 % 60/40 %
Terminal Finish Nickel/Gold (Ni/Au) Nickel/Gold (Ni/Au)
Base Number Matches 1 1

Compare EV31C3B4A1-18.432MTR with alternatives

Compare EV31C3A4A1-18.432MTR with alternatives