EV31C3A5A1-4.032MTR vs EV31C6B5A1-4.032M feature comparison

EV31C3A5A1-4.032MTR Ecliptek Corporation

Buy Now Datasheet

EV31C6B5A1-4.032M Ecliptek Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ECLIPTEK CORP ECLIPTEK CORP
Reach Compliance Code compliant compliant
Additional Feature TAPE AND REEL BULK
Control Voltage-Max 4.5 V 4.5 V
Control Voltage-Min 0.5 V 0.5 V
Fall Time-Max 5 ns 5 ns
Frequency Adjustment-Mechanical NO NO
Frequency Deviation/Pullability 100 ppm 100 ppm
Frequency Stability 50% 50%
JESD-609 Code e4 e4
Linearity 20% 20%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6
Operating Frequency-Nom 4.032 MHz 4.032 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Oscillator Type HCMOS/TTL HCMOS/TTL
Output Load 10 TTL, 30 pF 10 TTL, 30 pF
Physical Dimension 7.0mm x 5.0mm x 1.65mm 7.0mm x 5.0mm x 1.65mm
Rise Time-Max 5 ns 5 ns
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Symmetry-Max 60/40 % 60/40 %
Terminal Finish Nickel/Gold (Ni/Au) Nickel/Gold (Ni/Au)
Base Number Matches 1 1
Manufacturer Series EV31C6

Compare EV31C3A5A1-4.032MTR with alternatives

Compare EV31C6B5A1-4.032M with alternatives