EV31C3A3A1-24.576M
vs
EV31C6B3A1-24.576MTR
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ECLIPTEK CORP
|
ECLIPTEK CORP
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
BULK
|
TAPE AND REEL
|
Control Voltage-Max |
4.5 V
|
4.5 V
|
Control Voltage-Min |
0.5 V
|
0.5 V
|
Fall Time-Max |
5 ns
|
5 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Deviation/Pullability |
50 ppm
|
50 ppm
|
Frequency Stability |
50%
|
50%
|
JESD-609 Code |
e4
|
e4
|
Linearity |
20%
|
20%
|
Manufacturer Series |
EV31C3
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
24.576 MHz
|
24.576 MHz
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Oscillator Type |
HCMOS/TTL
|
HCMOS/TTL
|
Output Load |
10 TTL, 30 pF
|
10 TTL, 30 pF
|
Physical Dimension |
7.0mm x 5.0mm x 1.65mm
|
7.0mm x 5.0mm x 1.65mm
|
Rise Time-Max |
5 ns
|
5 ns
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
60/40 %
|
60/40 %
|
Terminal Finish |
Nickel/Gold (Ni/Au)
|
Nickel/Gold (Ni/Au)
|
Base Number Matches |
3
|
1
|
Number of Terminals |
|
6
|
|
|
|
Compare EV31C3A3A1-24.576M with alternatives
Compare EV31C6B3A1-24.576MTR with alternatives